
78072722155 | |
|---|---|
DigiKey Part Number | 3713-78072722155-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072722155 |
Description | BELT ALUM OX MEDIUM 120 54" X 4" |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide Medium 120 4.00" (101.60mm) X 54.00" (1.37m) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Abrasive Grit | 120 | |
Color | Brown | |
Width | 4.00" (101.60mm) | |
Length | 54.00" (1.37m) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,98600 € | 79,86 € |
| Unit Price without VAT: | 7,98600 € |
|---|---|
| Unit Price with VAT: | 9,50334 € |

