
78072722095 | |
|---|---|
DigiKey Part Number | 3713-78072722095-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072722095 |
Description | BELT ALUM OXIDE COARSE 60 36"X4" |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide Coarse 60 4.00" (101.60mm) X 36.00" (914.40mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 60 |
Packaging Bulk | Color Brown |
Part Status Active | Width 4.00" (101.60mm) |
Type Abrasive Belt | Length 36.00" (914.40mm) |
Abrasive Material Aluminum Oxide | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,76500 € | 67,65 € |
| Unit Price without VAT: | 6,76500 € |
|---|---|
| Unit Price with VAT: | 8,05035 € |

