
78072722071 | |
|---|---|
DigiKey Part Number | 3713-78072722071-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072722071 |
Description | BELT ALUM OX EXT FINE 36" X 4" |
Customer Reference | |
Detailed Description | Belt Aluminum Oxide Extra Fine 320 4.00" (101.60mm) X 36.00" (914.40mm) Dia |
Category | Abrasive Grade Extra Fine |
Manufacturer Norton | Abrasive Grit 320 |
Packaging Bulk | Color Brown |
Part Status Active | Width 4.00" (101.60mm) |
Type Belt | Length 36.00" (914.40mm) |
Abrasive Material Aluminum Oxide | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,00000 € | 60,00 € |
| Unit Price without VAT: | 6,00000 € |
|---|---|
| Unit Price with VAT: | 7,14000 € |

