
78072721997 | |
|---|---|
DigiKey Part Number | 3713-78072721997-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072721997 |
Description | BELT ALUM OX 36 15.5"X3.5" |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide Extra Coarse 36 3.50" (88.90mm) X 15.50" (393.70mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Extra Coarse | |
Abrasive Grit | 36 | |
Color | Brown | |
Width | 3.50" (88.90mm) | |
Length | 15.50" (393.70mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,23200 € | 52,32 € |
| Unit Price without VAT: | 5,23200 € |
|---|---|
| Unit Price with VAT: | 6,22608 € |

