
78072721890 | |
|---|---|
DigiKey Part Number | 3713-78072721890-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072721890 |
Description | BELT ALUM OX COARSE 50 132" X 3" |
Customer Reference | |
Detailed Description | Belt Aluminum Oxide Coarse 50 3.00" (76.20mm) X 132.00" (3.35m) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 50 |
Packaging Bulk | Color Brown |
Part Status Active | Width 3.00" (76.20mm) |
Type Belt | Length 132.00" (3.35m) |
Abrasive Material Aluminum Oxide | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,17600 € | 171,76 € |
| Unit Price without VAT: | 17,17600 € |
|---|---|
| Unit Price with VAT: | 20,43944 € |

