
78072721605 | |
|---|---|
DigiKey Part Number | 3713-78072721605-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072721605 |
Description | BELT ALUM OX COARSE 40 60"X2.5" |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide Extra Coarse 40 2.50" (63.50mm) X 60.00" (1.52m) Dia |
Category | Abrasive Grade Extra Coarse |
Manufacturer Norton | Abrasive Grit 40 |
Packaging Bulk | Color Brown |
Part Status Active | Width 2.50" (63.50mm) |
Type Abrasive Belt | Length 60.00" (1.52m) |
Abrasive Material Aluminum Oxide | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,63800 € | 66,38 € |
| Unit Price without VAT: | 6,63800 € |
|---|---|
| Unit Price with VAT: | 7,89922 € |

