
78072721585 | |
|---|---|
DigiKey Part Number | 3713-78072721585-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072721585 |
Description | BELT ALUM OX MED 100 60"X2.5" |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide Medium 100 2.50" (63.50mm) X 60.00" (1.52m) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Abrasive Grit | 100 | |
Color | Brown | |
Width | 2.50" (63.50mm) | |
Length | 60.00" (1.52m) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,65400 € | 56,54 € |
| Unit Price without VAT: | 5,65400 € |
|---|---|
| Unit Price with VAT: | 6,72826 € |

