
78072721580 | |
|---|---|
DigiKey Part Number | 3713-78072721580-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072721580 |
Description | BELT ALUM OX MED 120 60"X2.5" |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide Medium 120 2.50" (63.50mm) X 60.00" (1.52m) Dia |
Category | Abrasive Grade Medium |
Manufacturer Norton | Abrasive Grit 120 |
Packaging Bulk | Color Brown |
Part Status Active | Width 2.50" (63.50mm) |
Type Abrasive Belt | Length 60.00" (1.52m) |
Abrasive Material Aluminum Oxide | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,58400 € | 55,84 € |
| Unit Price without VAT: | 5,58400 € |
|---|---|
| Unit Price with VAT: | 6,64496 € |

