
78072721300 | |
|---|---|
DigiKey Part Number | 3713-78072721300-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072721300 |
Description | BELT ALUM OX COARSE 40 60"X2" |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide Extra Coarse 40 2.00" (50.80mm) X 60.00" (1.52m) Dia |
Category | Abrasive Grade Extra Coarse |
Manufacturer Norton | Abrasive Grit 40 |
Packaging Bulk | Color Brown |
Part Status Active | Width 2.00" (50.80mm) |
Type Abrasive Belt | Length 60.00" (1.52m) |
Abrasive Material Aluminum Oxide | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,03100 € | 50,31 € |
| Unit Price without VAT: | 5,03100 € |
|---|---|
| Unit Price with VAT: | 5,98689 € |

