
78072721290 | |
|---|---|
DigiKey Part Number | 3713-78072721290-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072721290 |
Description | BELT ALUM OXIDE COARSE 60 60"X2" |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide Coarse 60 2.00" (50.80mm) X 60.00" (1.52m) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 60 |
Packaging Bulk | Color Brown |
Part Status Active | Width 2.00" (50.80mm) |
Type Abrasive Belt | Length 60.00" (1.52m) |
Abrasive Material Aluminum Oxide | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,81000 € | 48,10 € |
| Unit Price without VAT: | 4,81000 € |
|---|---|
| Unit Price with VAT: | 5,72390 € |

