
78072721225 | |
|---|---|
DigiKey Part Number | 3713-78072721225-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072721225 |
Description | BELT ALUM OX MEDIUM 120 48" X 2" |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide Medium 120 2.00" (50.80mm) X 48.00" (1.22m) Dia |
Category | Abrasive Grade Medium |
Manufacturer Norton | Abrasive Grit 120 |
Packaging Bulk | Color Brown |
Part Status Active | Width 2.00" (50.80mm) |
Type Abrasive Belt | Length 48.00" (1.22m) |
Abrasive Material Aluminum Oxide | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,87600 € | 38,76 € |
| Unit Price without VAT: | 3,87600 € |
|---|---|
| Unit Price with VAT: | 4,61244 € |

