
78072720895 | |
|---|---|
DigiKey Part Number | 3713-78072720895-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072720895 |
Description | BELT ALUM OXIDE COARSE 80 42"X1" |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide Coarse 80 1.00" (25.40mm) X 42.00" (1.07m) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 80 |
Packaging Bulk | Color Brown |
Part Status Active | Width 1.00" (25.40mm) |
Type Abrasive Belt | Length 42.00" (1.07m) |
Abrasive Material Aluminum Oxide | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,49880 € | 124,94 € |
| Unit Price without VAT: | 2,49880 € |
|---|---|
| Unit Price with VAT: | 2,97357 € |

