
78072718716 | |
|---|---|
DigiKey Part Number | 3713-78072718716-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072718716 |
Description | BELT CER ALUM COARSE 20.5"X0.75" |
Customer Reference | |
Detailed Description | Abrasive Belt Ceramic Alumina Coarse 80 0.75" (19.05mm) X 20.50" (520.70mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 80 |
Packaging Bulk | Color Red |
Part Status Active | Width 0.75" (19.05mm) |
Type Abrasive Belt | Length 20.50" (520.70mm) |
Abrasive Material Ceramic Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,88120 € | 144,06 € |
| Unit Price without VAT: | 2,88120 € |
|---|---|
| Unit Price with VAT: | 3,42863 € |

