
78072718708 | |
|---|---|
DigiKey Part Number | 3713-78072718708-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072718708 |
Description | BELT CER ALUM COARSE 60 24"X0.5" |
Customer Reference | |
Detailed Description | Abrasive Belt Ceramic Alumina Coarse 60 0.50" (12.70mm) X 24.00" (609.60mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 60 |
Packaging Bulk | Color Red |
Part Status Active | Width 0.50" (12.70mm) |
Type Abrasive Belt | Length 24.00" (609.60mm) |
Abrasive Material Ceramic Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,71580 € | 135,79 € |
| Unit Price without VAT: | 2,71580 € |
|---|---|
| Unit Price with VAT: | 3,23180 € |

