
78072718706 | |
|---|---|
DigiKey Part Number | 3713-78072718706-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072718706 |
Description | BELT CER ALUM MED 120 18" X 0.5" |
Customer Reference | |
Detailed Description | Abrasive Belt Ceramic Alumina Medium 120 0.50" (12.70mm) X 18.00" (457.20mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer Norton | Abrasive Grit 120 |
Packaging Bulk | Color Red |
Part Status Active | Width 0.50" (12.70mm) |
Type Abrasive Belt | Length 18.00" (457.20mm) |
Abrasive Material Ceramic Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,34580 € | 117,29 € |
| Unit Price without VAT: | 2,34580 € |
|---|---|
| Unit Price with VAT: | 2,79150 € |

