
78072717400 | |
|---|---|
DigiKey Part Number | 3713-78072717400-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072717400 |
Description | BELT SIL CARB COARSE 106"X4" |
Customer Reference | |
Detailed Description | Abrasive Belt Silicon Carbide Coarse 80 4.00" (101.60mm) X 106.00" (2.69m) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 80 |
Packaging Bulk | Color Black |
Part Status Active | Width 4.00" (101.60mm) |
Type Abrasive Belt | Length 106.00" (2.69m) |
Abrasive Material Silicon Carbide | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,07500 € | 290,75 € |
| Unit Price without VAT: | 29,07500 € |
|---|---|
| Unit Price with VAT: | 34,59925 € |

