
78072701344 | |
|---|---|
DigiKey Part Number | 3713-78072701344-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072701344 |
Description | BELT CER ALUM COARSE 36" X 4" |
Customer Reference | |
Detailed Description | Abrasive Belt Ceramic Alumina Coarse 60 4.00" (101.60mm) X 36.00" (914.40mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 60 |
Packaging Bulk | Color Red |
Part Status Active | Width 4.00" (101.60mm) |
Type Abrasive Belt | Length 36.00" (914.40mm) |
Abrasive Material Ceramic Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,88200 € | 178,82 € |
| Unit Price without VAT: | 17,88200 € |
|---|---|
| Unit Price with VAT: | 21,27958 € |

