
77696095015 | |
|---|---|
DigiKey Part Number | 3713-77696095015-ND |
Manufacturer | Norton |
Manufacturer Product Number | 77696095015 |
Description | ABRASIVE DISC CER ALUM P800 3" |
Customer Reference | |
Detailed Description | Abrasive Disc Ceramic Alumina Ultra Fine P800 X 3.00" (76.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Ceramic Alumina | |
Abrasive Grade | Ultra Fine | |
Abrasive Grit | P800 | |
Micron Size | - | |
Color | Blue | |
Width | - | |
Length | - | |
Diameter | 3.00" (76.20mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,89500 € | 44,75 € |
| Unit Price without VAT: | 0,89500 € |
|---|---|
| Unit Price with VAT: | 1,06505 € |

