
77696095012 | |
|---|---|
DigiKey Part Number | 3713-77696095012-ND |
Manufacturer | Norton |
Manufacturer Product Number | 77696095012 |
Description | ABRASIVE DISC CER ALUM P400 3" |
Customer Reference | |
Detailed Description | Abrasive Disc Ceramic Alumina Super Fine P400 X 3.00" (76.20mm) Dia |
Category | Abrasive Grade Super Fine |
Manufacturer Norton | Abrasive Grit P400 |
Packaging Bulk | Color Blue |
Part Status Active | Diameter 3.00" (76.20mm) |
Type Abrasive Disc | Applications General Purpose |
Abrasive Material Ceramic Alumina |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,88380 € | 44,19 € |
| Unit Price without VAT: | 0,88380 € |
|---|---|
| Unit Price with VAT: | 1,05172 € |

