
77696090184 | |
|---|---|
DigiKey Part Number | 3713-77696090184-ND |
Manufacturer | Norton |
Manufacturer Product Number | 77696090184 |
Description | ZIRCONIA ALUMINA MEDIUM P120 3" |
Customer Reference | |
Detailed Description | Zirconia Alumina Medium P120 X 3.00" (76.20mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer Norton | Abrasive Grit P120 |
Packaging Bulk | Color Black |
Part Status Active | Diameter 3.00" (76.20mm) |
Abrasive Material Zirconia Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,05400 € | 70,54 € |
| Unit Price without VAT: | 7,05400 € |
|---|---|
| Unit Price with VAT: | 8,39426 € |

