
77696090180 | |
|---|---|
DigiKey Part Number | 3713-77696090180-ND |
Manufacturer | Norton |
Manufacturer Product Number | 77696090180 |
Description | ZIRCONIA ALUM EXT COARSE P36 3" |
Customer Reference | |
Detailed Description | Zirconia Alumina Extra Coarse P36 X 3.00" (76.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | Zirconia Alumina | |
Abrasive Grade | Extra Coarse | |
Abrasive Grit | P36 | |
Color | Blue | |
Diameter | 3.00" (76.20mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,52200 € | 75,22 € |
| Unit Price without VAT: | 7,52200 € |
|---|---|
| Unit Price with VAT: | 8,95118 € |

