
77696090168 | |
|---|---|
DigiKey Part Number | 3713-77696090168-ND |
Manufacturer | Norton |
Manufacturer Product Number | 77696090168 |
Description | 2 In. BlueFire Plastic Flat Mini |
Customer Reference | |
Detailed Description | Zirconia Alumina Coarse P80 X 2.00" (50.80mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | Zirconia Alumina | |
Abrasive Grade | Coarse | |
Abrasive Grit | P80 | |
Color | Blue | |
Diameter | 2.00" (50.80mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,52400 € | 55,24 € |
| Unit Price without VAT: | 5,52400 € |
|---|---|
| Unit Price with VAT: | 6,57356 € |

