
77696090165 | |
|---|---|
DigiKey Part Number | 3713-77696090165-ND |
Manufacturer | Norton |
Manufacturer Product Number | 77696090165 |
Description | 2 In. BlueFire Plastic Flat Mini |
Customer Reference | |
Detailed Description | Zirconia Alumina Extra Coarse P36 X 2.00" (50.80mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | Zirconia Alumina | |
Abrasive Grade | Extra Coarse | |
Abrasive Grit | P36 | |
Color | Blue | |
Diameter | 2.00" (50.80mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,59400 € | 55,94 € |
| Unit Price without VAT: | 5,59400 € |
|---|---|
| Unit Price with VAT: | 6,65686 € |

