
77696090163 | |
|---|---|
DigiKey Part Number | 3713-77696090163-ND |
Manufacturer | Norton |
Manufacturer Product Number | 77696090163 |
Description | CERAMIC ALUMINA COARSE 80 3" |
Customer Reference | |
Detailed Description | Ceramic Alumina Coarse 80 X 3.00" (76.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | Ceramic Alumina | |
Abrasive Grade | Coarse | |
Abrasive Grit | 80 | |
Color | Orange | |
Diameter | 3.00" (76.20mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,60600 € | 86,06 € |
| Unit Price without VAT: | 8,60600 € |
|---|---|
| Unit Price with VAT: | 10,24114 € |

