
77696090153 | |
|---|---|
DigiKey Part Number | 3713-77696090153-ND |
Manufacturer | Norton |
Manufacturer Product Number | 77696090153 |
Description | CERAMIC ALUMINA COARSE 80 3" |
Customer Reference | |
Detailed Description | Ceramic Alumina Coarse 80 X 3.00" (76.20mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 80 |
Packaging Bulk | Color Orange |
Part Status Active | Diameter 3.00" (76.20mm) |
Abrasive Material Ceramic Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,49900 € | 84,99 € |
| Unit Price without VAT: | 8,49900 € |
|---|---|
| Unit Price with VAT: | 10,11381 € |

