
77696090147 | |
|---|---|
DigiKey Part Number | 3713-77696090147-ND |
Manufacturer | Norton |
Manufacturer Product Number | 77696090147 |
Description | CERAMIC ALUMINA COARSE 60 2" |
Customer Reference | |
Detailed Description | Ceramic Alumina Coarse 60 X 2.00" (50.80mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | Ceramic Alumina | |
Abrasive Grade | Coarse | |
Abrasive Grit | 60 | |
Color | Orange | |
Diameter | 2.00" (50.80mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,53900 € | 75,39 € |
| Unit Price without VAT: | 7,53900 € |
|---|---|
| Unit Price with VAT: | 8,97141 € |

