
77696090145 | |
|---|---|
DigiKey Part Number | 3713-77696090145-ND |
Manufacturer | Norton |
Manufacturer Product Number | 77696090145 |
Description | CER ALUMINA EXTRA COARSE 36 2" |
Customer Reference | |
Detailed Description | Ceramic Alumina Extra Coarse 36 X 2.00" (50.80mm) Dia |
Category | Abrasive Grade Extra Coarse |
Manufacturer Norton | Abrasive Grit 36 |
Packaging Bulk | Color Orange |
Part Status Active | Diameter 2.00" (50.80mm) |
Abrasive Material Ceramic Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,44500 € | 74,45 € |
| Unit Price without VAT: | 7,44500 € |
|---|---|
| Unit Price with VAT: | 8,85955 € |

