
77696090089 | |
|---|---|
DigiKey Part Number | 3713-77696090089-ND |
Manufacturer | Norton |
Manufacturer Product Number | 77696090089 |
Description | ZIRCONIA ALUM EXT COARSE P40 7" |
Customer Reference | |
Detailed Description | Zirconia Alumina Extra Coarse P40 X 7.00" (177.80mm) Dia |
Category | Abrasive Grade Extra Coarse |
Manufacturer Norton | Abrasive Grit P40 |
Packaging Bulk | Color Blue |
Part Status Active | Diameter 7.00" (177.80mm) |
Abrasive Material Zirconia Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,11100 € | 151,11 € |
| Unit Price without VAT: | 15,11100 € |
|---|---|
| Unit Price with VAT: | 17,98209 € |

