
77696090085 | |
|---|---|
DigiKey Part Number | 3713-77696090085-ND |
Manufacturer | Norton |
Manufacturer Product Number | 77696090085 |
Description | 4-1/2 x 7/8 In. BlueFire Fibergl |
Customer Reference | |
Detailed Description | Zirconia Alumina Medium P120 X 4.50" (114.30mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer Norton | Abrasive Grit P120 |
Packaging Bulk | Color Black |
Part Status Active | Diameter 4.50" (114.30mm) |
Abrasive Material Zirconia Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,24400 € | 82,44 € |
| Unit Price without VAT: | 8,24400 € |
|---|---|
| Unit Price with VAT: | 9,81036 € |

