
77696088716 | |
|---|---|
DigiKey Part Number | 3713-77696088716-ND |
Manufacturer | Norton |
Manufacturer Product Number | 77696088716 |
Description | ABRASIVE DISC ALUM OX P1500 6" |
Customer Reference | |
Detailed Description | Abrasive Disc Aluminum Oxide Ultra Fine P1500 X 6.00" (152.40mm) Dia |
Category | Abrasive Grade Ultra Fine |
Manufacturer Norton | Abrasive Grit P1500 |
Packaging Bulk | Color Blue |
Part Status Active | Diameter 6.00" (152.40mm) |
Type Abrasive Disc | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,82720 € | 91,36 € |
| Unit Price without VAT: | 1,82720 € |
|---|---|
| Unit Price with VAT: | 2,17437 € |

