
77696088704 | |
|---|---|
DigiKey Part Number | 3713-77696088704-ND |
Manufacturer | Norton |
Manufacturer Product Number | 77696088704 |
Description | ABRASIVE DISC ALUM OX P1500 3" |
Customer Reference | |
Detailed Description | Abrasive Disc Aluminum Oxide Ultra Fine P1500 X 3.00" (76.20mm) Dia |
Category | Abrasive Grade Ultra Fine |
Manufacturer Norton | Abrasive Grit P1500 |
Packaging Bulk | Color Blue |
Part Status Active | Diameter 3.00" (76.20mm) |
Type Abrasive Disc | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,19840 € | 59,92 € |
| Unit Price without VAT: | 1,19840 € |
|---|---|
| Unit Price with VAT: | 1,42610 € |

