
77696088702 | |
|---|---|
DigiKey Part Number | 3713-77696088702-ND |
Manufacturer | Norton |
Manufacturer Product Number | 77696088702 |
Description | 3 In. Pure Ice NorGrip Film H&L |
Customer Reference | |
Detailed Description | Disc Aluminum Oxide Ultra Fine P1000 X 3.00" (76.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Ultra Fine | |
Abrasive Grit | P1000 | |
Color | Red | |
Diameter | 3.00" (76.20mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,26640 € | 63,32 € |
| Unit Price without VAT: | 1,26640 € |
|---|---|
| Unit Price with VAT: | 1,50702 € |

