
77696007745 | |
|---|---|
DigiKey Part Number | 3713-77696007745-ND |
Manufacturer | Norton |
Manufacturer Product Number | 77696007745 |
Description | ABRASIVE DISC CER ALUM COARSE 5" |
Customer Reference | |
Detailed Description | Abrasive Disc Ceramic Alumina Coarse P80 X 5.00" (127.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Ceramic Alumina | |
Abrasive Grade | Coarse | |
Abrasive Grit | P80 | |
Color | Blue | |
Diameter | 5.00" (127.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,37700 € | 68,85 € |
| Unit Price without VAT: | 1,37700 € |
|---|---|
| Unit Price with VAT: | 1,63863 € |

