
70184684038 | |
|---|---|
DigiKey Part Number | 3713-70184684038-ND |
Manufacturer | Norton |
Manufacturer Product Number | 70184684038 |
Description | CUP WHEEL DIAMOND 5" |
Customer Reference | |
Detailed Description | Cup Wheel Diamond X 5.00" (127.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cup Wheel | |
Abrasive Material | Diamond | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Gray | |
Width | - | |
Length | - | |
Diameter | 5.00" (127.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,46000 € | 111,46 € |
| Unit Price without VAT: | 111,46000 € |
|---|---|
| Unit Price with VAT: | 132,63740 € |

