
70184682586 | |
|---|---|
DigiKey Part Number | 3713-70184682586-ND |
Manufacturer | Norton |
Manufacturer Product Number | 70184682586 |
Description | 4 x 5/8-11 In. Clipper Classic D |
Customer Reference | |
Detailed Description | Diamond Cup Wheels Diamond X 4.00" (101.60mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Diamond Cup Wheels | |
Abrasive Material | Diamond | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Gray | |
Width | - | |
Length | - | |
Diameter | 4.00" (101.60mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,71000 € | 84,71 € |
| Unit Price without VAT: | 84,71000 € |
|---|---|
| Unit Price with VAT: | 100,80490 € |

