
70184601766 | |
|---|---|
DigiKey Part Number | 3713-70184601766-ND |
Manufacturer | Norton |
Manufacturer Product Number | 70184601766 |
Description | CUP WHEEL DIAMOND 5" |
Customer Reference | |
Detailed Description | Cup Wheel Diamond X 5.00" (127.00mm) Dia |
Category | Abrasive Material Diamond |
Manufacturer Norton | Color Blue |
Packaging Bulk | Diameter 5.00" (127.00mm) |
Part Status Active | Applications General Purpose |
Type Cup Wheel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,21000 € | 96,21 € |
| Unit Price without VAT: | 96,21000 € |
|---|---|
| Unit Price with VAT: | 114,48990 € |

