
70184601763 | |
|---|---|
DigiKey Part Number | 3713-70184601763-ND |
Manufacturer | Norton |
Manufacturer Product Number | 70184601763 |
Description | CUP WHEEL DIAMOND 4" |
Customer Reference | |
Detailed Description | Cup Wheel Diamond X 4.00" (101.60mm) Dia |
Category | Abrasive Material Diamond |
Manufacturer Norton | Color Blue |
Packaging Bulk | Diameter 4.00" (101.60mm) |
Part Status Active | Applications General Purpose |
Type Cup Wheel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,50000 € | 87,50 € |
| Unit Price without VAT: | 87,50000 € |
|---|---|
| Unit Price with VAT: | 104,12500 € |

