
69957399784 | |
|---|---|
DigiKey Part Number | 3713-69957399784-ND |
Manufacturer | Merit |
Manufacturer Product Number | 69957399784 |
Description | ABRASIVE DISC CER ALUM P320 2" |
Customer Reference | |
Detailed Description | Abrasive Disc Ceramic Alumina Extra Fine P320 X 2.00" (50.80mm) Dia |
Category | Abrasive Grade Extra Fine |
Manufacturer Merit | Abrasive Grit P320 |
Packaging Bulk | Color Brown |
Part Status Active | Diameter 2.00" (50.80mm) |
Type Abrasive Disc | Applications General Purpose |
Abrasive Material Ceramic Alumina |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,00290 € | 100,29 € |
| Unit Price without VAT: | 1,00290 € |
|---|---|
| Unit Price with VAT: | 1,19345 € |

