
69957399751 | |
|---|---|
DigiKey Part Number | 3713-69957399751-ND |
Manufacturer | Merit |
Manufacturer Product Number | 69957399751 |
Description | 1 In. Quick-Change Cloth Disc Ty |
Customer Reference | |
Detailed Description | Disc Aluminum Oxide Extra Coarse P40 X 1.00" (25.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Extra Coarse | |
Abrasive Grit | P40 | |
Color | Brown | |
Diameter | 1.00" (25.40mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,59490 € | 59,49 € |
| Unit Price without VAT: | 0,59490 € |
|---|---|
| Unit Price with VAT: | 0,70793 € |

