
69957399720 | |
|---|---|
DigiKey Part Number | 3713-69957399720-ND |
Manufacturer | Merit |
Manufacturer Product Number | 69957399720 |
Description | 3 In. Quick-Change Cloth Disc Ty |
Customer Reference | |
Detailed Description | Disc Aluminum Oxide Coarse P50 X 3.00" (76.20mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Merit | Abrasive Grit P50 |
Packaging Bulk | Color Brown |
Part Status Active | Diameter 3.00" (76.20mm) |
Type Disc | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,19840 € | 59,92 € |
| Unit Price without VAT: | 1,19840 € |
|---|---|
| Unit Price with VAT: | 1,42610 € |

