
69957399709 | |
|---|---|
DigiKey Part Number | 3713-69957399709-ND |
Manufacturer | Merit |
Manufacturer Product Number | 69957399709 |
Description | ABRASIVE DISC ALUM OX COARSE 2" |
Customer Reference | |
Detailed Description | Abrasive Disc Aluminum Oxide Coarse P60 X 2.00" (50.80mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Merit | Abrasive Grit P60 |
Packaging Bulk | Color Brown |
Part Status Active | Diameter 2.00" (50.80mm) |
Type Abrasive Disc | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,84990 € | 84,99 € |
| Unit Price without VAT: | 0,84990 € |
|---|---|
| Unit Price with VAT: | 1,01138 € |

