
69957399659 | |
|---|---|
DigiKey Part Number | 3713-69957399659-ND |
Manufacturer | Merit |
Manufacturer Product Number | 69957399659 |
Description | ABRASIVE DISC CER ALUM P240 3" |
Customer Reference | |
Detailed Description | Abrasive Disc Ceramic Alumina Very Fine P240 X 3.00" (76.20mm) Dia |
Category | Abrasive Grade Very Fine |
Manufacturer Merit | Abrasive Grit P240 |
Packaging Bulk | Color Brown |
Part Status Active | Diameter 3.00" (76.20mm) |
Type Abrasive Disc | Applications General Purpose |
Abrasive Material Ceramic Alumina |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,32580 € | 66,29 € |
| Unit Price without VAT: | 1,32580 € |
|---|---|
| Unit Price with VAT: | 1,57770 € |

