
69957399654 | |
|---|---|
DigiKey Part Number | 3713-69957399654-ND |
Manufacturer | Merit |
Manufacturer Product Number | 69957399654 |
Description | ABRASIVE DISC ALUM OX COARSE 3" |
Customer Reference | |
Detailed Description | Abrasive Disc Aluminum Oxide Coarse P80 X 3.00" (76.20mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Merit | Abrasive Grit P80 |
Packaging Bulk | Color Brown |
Part Status Active | Diameter 3.00" (76.20mm) |
Type Abrasive Disc | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,14740 € | 57,37 € |
| Unit Price without VAT: | 1,14740 € |
|---|---|
| Unit Price with VAT: | 1,36541 € |

