
69957399647 | |
|---|---|
DigiKey Part Number | 3713-69957399647-ND |
Manufacturer | Merit |
Manufacturer Product Number | 69957399647 |
Description | ABRASIVE DISC CER ALUM P240 2" |
Customer Reference | |
Detailed Description | Abrasive Disc Ceramic Alumina Very Fine P240 X 2.00" (50.80mm) Dia |
Category | Abrasive Grade Very Fine |
Manufacturer Merit | Abrasive Grit P240 |
Packaging Bulk | Color Brown |
Part Status Active | Diameter 2.00" (50.80mm) |
Type Abrasive Disc | Applications General Purpose |
Abrasive Material Ceramic Alumina |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,94340 € | 94,34 € |
| Unit Price without VAT: | 0,94340 € |
|---|---|
| Unit Price with VAT: | 1,12265 € |

