
69957399628 | |
|---|---|
DigiKey Part Number | 3713-69957399628-ND |
Manufacturer | Merit |
Manufacturer Product Number | 69957399628 |
Description | ABRASV DISC ALUM OX COARSE 1.5" |
Customer Reference | |
Detailed Description | Abrasive Disc Aluminum Oxide Coarse P50 X 1.50" (38.10mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Merit | Abrasive Grit P50 |
Packaging Bulk | Color Brown |
Part Status Active | Diameter 1.50" (38.10mm) |
Type Abrasive Disc | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,67990 € | 67,99 € |
| Unit Price without VAT: | 0,67990 € |
|---|---|
| Unit Price with VAT: | 0,80908 € |

