
69957399620 | |
|---|---|
DigiKey Part Number | 3713-69957399620-ND |
Manufacturer | Merit |
Manufacturer Product Number | 69957399620 |
Description | 1 In. Quick-Change Cloth Disc Ty |
Customer Reference | |
Detailed Description | Disc Aluminum Oxide Medium P120 X 1.00" (25.40mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer Merit | Abrasive Grit P120 |
Packaging Bulk | Color Brown |
Part Status Active | Diameter 1.00" (25.40mm) |
Type Disc | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,50140 € | 50,14 € |
| Unit Price without VAT: | 0,50140 € |
|---|---|
| Unit Price with VAT: | 0,59667 € |

