
69957399618 | |
|---|---|
DigiKey Part Number | 3713-69957399618-ND |
Manufacturer | Merit |
Manufacturer Product Number | 69957399618 |
Description | ABRASIVE DISC ALUM OX COARSE 1" |
Customer Reference | |
Detailed Description | Abrasive Disc Aluminum Oxide Coarse P80 X 1.00" (25.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Coarse | |
Abrasive Grit | P80 | |
Color | Brown | |
Diameter | 1.00" (25.40mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,54220 € | 54,22 € |
| Unit Price without VAT: | 0,54220 € |
|---|---|
| Unit Price with VAT: | 0,64522 € |

