
69957398028 | |
|---|---|
DigiKey Part Number | 3713-69957398028-ND |
Manufacturer | Norton |
Manufacturer Product Number | 69957398028 |
Description | BELT CER ALUM COARSE 18"X0.75" |
Customer Reference | |
Detailed Description | Abrasive Belt Ceramic Alumina Coarse 60 0.75" (19.05mm) X 18.00" (457.20mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 60 |
Packaging Bulk | Color Orange |
Part Status Active | Width 0.75" (19.05mm) |
Type Abrasive Belt | Length 18.00" (457.20mm) |
Abrasive Material Ceramic Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,71120 € | 135,56 € |
| Unit Price without VAT: | 2,71120 € |
|---|---|
| Unit Price with VAT: | 3,22633 € |

