
69957398025 | |
|---|---|
DigiKey Part Number | 3713-69957398025-ND |
Manufacturer | Norton |
Manufacturer Product Number | 69957398025 |
Description | BELT CER ALUM COARSE 60 24"X0.5" |
Customer Reference | |
Detailed Description | Abrasive Belt Ceramic Alumina Coarse 60 0.50" (12.70mm) X 24.00" (609.60mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Ceramic Alumina | |
Abrasive Grade | Coarse | |
Abrasive Grit | 60 | |
Color | Orange | |
Width | 0.50" (12.70mm) | |
Length | 24.00" (609.60mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,66020 € | 133,01 € |
| Unit Price without VAT: | 2,66020 € |
|---|---|
| Unit Price with VAT: | 3,16564 € |

