
69957398016 | |
|---|---|
DigiKey Part Number | 3713-69957398016-ND |
Manufacturer | Norton |
Manufacturer Product Number | 69957398016 |
Description | 9-1/8 x 7/8 In. BlazeX F980 Fibe |
Customer Reference | |
Detailed Description | Disc Ceramic Alumina Extra Coarse 36 X 9.13" (231.78mm) Dia |
Category | Abrasive Grade Extra Coarse |
Manufacturer Norton | Abrasive Grit 36 |
Packaging Bulk | Color Orange |
Part Status Active | Diameter 9.13" (231.78mm) |
Type Disc | Applications General Purpose |
Abrasive Material Ceramic Alumina |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 7,31760 € | 182,94 € |
| Unit Price without VAT: | 7,31760 € |
|---|---|
| Unit Price with VAT: | 8,70794 € |

